Cart

ESR18EZPJ270

ROHM

PS1206 27R 5% 0,5W PULS/SURGE
Supplier: ROHM
Matchcode: RC120627R5%
Rutronik No.: WRC54729
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Please login
0.0117 $
58.50 $

Prices

5,000 0.0117 $
10,000 0.0098 $
15,000 0.0095 $
45,000 0.0093 $
60,000 0.0091 $

Parameter

Resistor value
27 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?