Cart

ESR10EZPJ511

ROHM

PS0805 510R 5% 0,4W PULS/SURGE
Supplier: ROHM
Matchcode: RC0805510R5%
Rutronik No.: WSR1855
Unit Pack: 5000
MOQ: 15000
package: 0805
Packaging: REEL
Please login
0.007 $
105.00 $

Prices

15,000 0.007 $
45,000 0.0069 $
75,000 0.0067 $

Parameter

Resistor value
510 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.4 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?