Cart

ESR10EZPF4643

ROHM

PS0805 464K 1% 0,4W PULS/SURGE
Supplier: ROHM
Matchcode: RC0805464K1%
Rutronik No.: WSR1589
Unit Pack: 5000
MOQ: 15000
package: 0805
Packaging: REEL
Please login
0.0088 $
132.00 $

Prices

15,000 0.0088 $
30,000 0.0087 $
60,000 0.0085 $

Parameter

Resistor value
464K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.4 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?