Cart

ESR10EZPF3301

ROHM

PS0805 3,3K 1% 0,4W PULS/SURGE
Supplier: ROHM
Matchcode: RC08053,3K1%
Rutronik No.: WSR1333
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.0139 $
69.50 $

Prices

5,000 0.0139 $
10,000 0.0116 $
15,000 0.0113 $
30,000 0.0111 $
50,000 0.0108 $

Parameter

Resistor value
3,3K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.4 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?