ESR03EZPJ513

Supplier: ROHM
Matchcode: RC060351K5%
Rutronik No.: WSR1922
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Parameter
- Resistor value
- 51K Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 5 %
- Power rating
- 0,25 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 150 V
- Spec.features
- PULS/SURGE
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 16 weeks