Cart

ESR01MZPF4301

ROHM

PS0402 4,3K 1% 0,2W PULS/SURGE
Supplier: ROHM
Matchcode: RC04024,3K1%
Rutronik No.: WSR1923
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Please login
0.0362 $
362.00 $

Prices

10,000 0.0362 $
20,000 0.0302 $
30,000 0.0294 $
40,000 0.0282 $

Parameter

Resistor value
4,3K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?