Cart

EMX26T2R

ROHM

NPN/NPN DUAL-TRANS. HFE820 EMT6
Supplier: ROHM
Matchcode: EMX26
Rutronik No.: TDSTD7680
Unit Pack: 8000
MOQ: 8000
package: EMT6
Packaging: REEL
Please login
0.2031 $
1,624.80 $

Prices

8,000 0.2031 $
16,000 0.1888 $
24,000 0.1797 $
32,000 0.1492 $

Parameter

Package
EMT6
Polarisation
NPN/NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
820
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?