Cart

EMT2T2R

ROHM

PNP/PNP DUAL-TRANS. 0,15A EMT6
Supplier: ROHM
Matchcode: EMT2
Rutronik No.: TDSTD7744
Unit Pack: 8000
MOQ: 8000
package: EMT6
Packaging: REEL
Please login
0.077 $
616.00 $

Prices

8,000 0.077 $
16,000 0.0712 $
24,000 0.0677 $
32,000 0.0612 $
40,000 0.0563 $

Parameter

Package
EMT6
Polarisation
PNP/PNP
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?