Cart

EDZTE615.1B

ROHM EDZTE615.1B

image shown is a representation only

ROHM

Z-DIODE 0,15W 5,1V 2% SOD523
Supplier: ROHM
Matchcode: EDZTE615.1B
Rutronik No.: DZ7968
Unit Pack: 3000
MOQ: 6000
package: SOD523
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 12/31/2020
0.0513 $
307.80 $

Prices

6,000 0.0513 $
12,000 0.0488 $
18,000 0.0441 $
24,000 0.0405 $
Article with this quantity is not orderable.

Parameter

U(Z)
5.1 V
P(tot)
0.15 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?