Cart

EDZTE6111B

ROHM EDZTE6111B

image shown is a representation only

ROHM

Z-DIODE 0,15W 11V 2% SOD523
Supplier: ROHM
Matchcode: EDZTE6111B
Rutronik No.: DZ10887
Unit Pack: 3000
MOQ: 6000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0383 $
229.80 $

Prices

6,000 0.0383 $
15,000 0.035 $

Parameter

U(Z)
11 V
P(tot)
0.15 W
Tolerance
2 %
Package
SOD523
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?