Cart

DZ2705600L

ROHM DZ2705600L

image shown is a representation only

ROHM

Z-DIODE 0,12W 1V 2% SOD723
Supplier: ROHM
Matchcode: DZ2705600L - HEIDEHAIN
Rutronik No.: DZ11748
Unit Pack: 10000
MOQ: 10000
package: SOD723
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 11/30/2021
0.0813 $
813.00 $

Prices

10,000 0.0813 $
20,000 0.0756 $
30,000 0.0719 $
40,000 0.065 $
60,000 0.0597 $

Parameter

U(Z)
5.5 V
P(tot)
0.12 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD723
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?