Cart

DTD123YCHZGT116

ROHM DTD123YCHZGT116

image shown is a representation only

ROHM

NPN DIGITALTRANS. 2,2K/10K 50V
Supplier: ROHM
Matchcode: DTD123YCHZG
Rutronik No.: TDSTD8723
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Please login
0.046 $
276.00 $

Prices

6,000 0.046 $
12,000 0.0437 $
18,000 0.04 $
30,000 0.0363 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
50 V
Current gain
56
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?