Cart

DTC144VUAT106

ROHM

NPN DIGITALTRANS. 47K/10K UMT3
Supplier: ROHM
Matchcode: DTC144VUA
Rutronik No.: TDSTD7884
Unit Pack: 3000
MOQ: 6000
package: UMT3
Packaging: REEL
Please login
0.0381 $
228.60 $

Prices

6,000 0.0381 $
12,000 0.0362 $
18,000 0.0327 $
30,000 0.0301 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.03 A
V(CEO)
50 V
Current gain
33
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?