Cart

DTC144EMT2L

ROHM

NPN DIGITAL-TRANS.47K/47K VMT3
Supplier: ROHM
Matchcode: DTC144EMT2L
Rutronik No.: TDSTD8625
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
Please login
0.049 $
392.00 $

Prices

8,000 0.049 $
16,000 0.046 $
24,000 0.0437 $
32,000 0.04 $
48,000 0.0363 $

Parameter

Package
VMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?