Cart

DTC143ZETL

ROHM

NPN DIGITALTRANS.4,7K/47K EMT3
Supplier: ROHM
Matchcode: DTC143ZE
Rutronik No.: TDSTD7543
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
On request
0.0364 $
218.40 $

Prices

6,000 0.0364 $
12,000 0.0346 $
18,000 0.0313 $
30,000 0.0288 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
80
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?