Cart

DTC143XKAT146

ROHM

NPN DIGIT.TRANS.4,7K/10K SMT3
Supplier: ROHM
Matchcode: DTC143XKA
Rutronik No.: TDSTD7752
Unit Pack: 3000
MOQ: 6000
package: SMT3
Packaging: REEL
Please login
0.0357 $
214.20 $

Prices

6,000 0.0357 $
12,000 0.034 $
18,000 0.0307 $
30,000 0.0282 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?