Cart

DTC143XEFRATL

ROHM

NPN DIGITALTRANS.4,7K/4,7K EMT3
Supplier: ROHM
Matchcode: DTC143XEFRATL
Rutronik No.: TDSTD8988
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
On request
0.0416 $
249.60 $

Prices

6,000 0.0416 $
12,000 0.0396 $
18,000 0.0358 $
30,000 0.0329 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.150 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?