Cart

DTC124XCAHZGT116

ROHM DTC124XCAHZGT116

image shown is a representation only

ROHM

NPN DIGITALTRANS. 22K/47K SMT3
Supplier: ROHM
Matchcode: DTC124XCAHZG
Rutronik No.: TDSTD8726
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.0391 $
234.60 $

Prices

6,000 0.0391 $
12,000 0.0372 $
18,000 0.0336 $
30,000 0.0309 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?