Cart

DTC113ZUAT106

ROHM

NPN DIGITALTRAN.1K/10K 50V UMT3
Supplier: ROHM
Matchcode: DTC113ZUA
Rutronik No.: TDSTD7511
Unit Pack: 3000
MOQ: 6000
package: UMT3
Packaging: REEL
On request
0.0335 $
201.00 $

Prices

6,000 0.0335 $
12,000 0.0319 $
18,000 0.0288 $
30,000 0.0265 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
82
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?