Cart

DTC113ZKAT146

ROHM DTC113ZKAT146

image shown is a representation only

ROHM

NPN DIGITALTR. 1K/10K 50V SMT3
Supplier: ROHM
Matchcode: DTC113ZKA
Rutronik No.: TDSTD8777
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Please login
0.0386 $
231.60 $

Prices

6,000 0.0386 $
12,000 0.0367 $
18,000 0.0332 $
30,000 0.0305 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?