Cart

DTC113ZCAT116

ROHM

NPN DIGIT.TRANS. 1K/10K SOT23
Supplier: ROHM
Matchcode: DTC113ZCAT116
Rutronik No.: TDSTD8947
Unit Pack: 3000
MOQ: 6000
package: SST3
Packaging: REEL
Please login
0.0378 $
226.80 $

Prices

6,000 0.0378 $
12,000 0.036 $
18,000 0.0325 $
30,000 0.0299 $

Parameter

Package
SST3
Polarisation
NPN
I(C)
0.1 A
Current gain
33
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?