Cart

DTA144WKAT146

ROHM

PNP DIGITALTRANS. 47K/22K SMT3
Supplier: ROHM
Matchcode: DTA144WKA
Rutronik No.: TDSTD8585
Unit Pack: 3000
MOQ: 6000
package: SMT3
Packaging: REEL
Please login
0.0348 $
208.80 $

Prices

6,000 0.0348 $
12,000 0.0331 $
18,000 0.0299 $
30,000 0.0275 $

Parameter

Package
SMT3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
20
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?