Cart

DTA144EUAT106

ROHM

PNP DIGITAL 47K/47K 50V UMT3
Supplier: ROHM
Matchcode: DTA144EUA
Rutronik No.: TDSTD7037
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
In Stock
0.039 $
117.00 $

Prices

3,000 0.039 $
6,000 0.036 $
12,000 0.0343 $
18,000 0.031 $
30,000 0.0285 $

Parameter

Package
UMT3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
68
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?