Cart

DTA124ECAHZGT116

ROHM DTA124ECAHZGT116

image shown is a representation only

ROHM

PNP DIGIT.TRANS.22K/22K SOT23
Supplier: ROHM
Matchcode: DTA124ECAHZGT116
Rutronik No.: TDSTD9040
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Please login
0.041 $
246.00 $

Prices

6,000 0.041 $
12,000 0.039 $
18,000 0.0352 $
30,000 0.0324 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?