Cart

DTA123YUAT106

ROHM

PNP DIGITAL 50V 2,2K/10K UMT3
Supplier: ROHM
Matchcode: DTA123YUA
Rutronik No.: TDSTD8071
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0264 $
79.20 $

Prices

3,000 0.0264 $
15,000 0.0239 $
48,000 0.0223 $

Parameter

Package
UMT3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
80
P(tot)
0.2 W
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?