Cart

DTA115TKAT146

ROHM DTA115TKAT146

image shown is a representation only

ROHM

PNP DIGITALTR. 100K 50V SMT3
Supplier: ROHM
Matchcode: DTA115TKA
Rutronik No.: TDSTD8156
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.028 $
84.00 $

Prices

3,000 0.028 $
15,000 0.0254 $
48,000 0.0236 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?