Cart

DTA115EKAT146

ROHM DTA115EKAT146

image shown is a representation only

ROHM

PNP DIGITALTRANS.100K/100K 50V0
Supplier: ROHM
Matchcode: DTA115EKAT146
Rutronik No.: TDSTD6021
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0275 $
165.00 $

Prices

6,000 0.0275 $
15,000 0.025 $
48,000 0.0232 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
82
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?