Cart

DTA114YKAT146

ROHM DTA114YKAT146

image shown is a representation only

ROHM

PNP DIGITALTRANS.10K/47K SMT3
Supplier: ROHM
Matchcode: DTA114YKAT146
Rutronik No.: TDSTD7944
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.0412 $
247.20 $

Prices

6,000 0.0412 $
12,000 0.0392 $
18,000 0.0355 $
30,000 0.0326 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?