Cart

DAN202KT146

ROHM

SI-DOUBLEDIODE 0,1A 80V SMD3
Supplier: ROHM
Matchcode: DAN202KT146
Rutronik No.: DSGLS6916
Unit Pack: 3000
MOQ: 3000
package: SMD3
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0454 $
136.20 $

Prices

3,000 0.0454 $
9,000 0.0422 $
24,000 0.0384 $

Parameter

V(RRM)
80 V
IF(AV)
0.1 A
I(FSM)
0.45 A
V(F)
1.2 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
DUAL
Automotive
NO
Package
SMD3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?