Cart

CSL0406WBCW1

ROHM

SIDEVIEW LED WHITE 2812
Supplier: ROHM
Matchcode: CSL0406WBCW1
Rutronik No.: LED22056
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3552 $
710.40 $

Prices

2,000 0.3552 $
16,000 0.2978 $

Parameter

Emitted colour
WHITE
Case size
2,8x1,2 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
3.2 V
Lum.inten.min
1400 mcd
Automotive
NO
CCT
2.8 K
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?