Cart

BU92747KV-E2

ROHM BU92747KV-E2

image shown is a representation only

ROHM

IRDA EncoderDecoder SIR MIR FIR
Supplier: ROHM
Matchcode: BU92747KV-E2
Rutronik No.: IR6516
Unit Pack: 1500
MOQ: 1500
package: SPECIAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.26 $
4,890.00 $

Parameter

Case type
TOP VIEW
Transfer rate
115.2 KBit/s
Vertical angel
30 Degree
Horizontal ange
30 Degree
U(cc) max
1.98 V
U(cc) min
1.62 V
T(A) min
-40 °C
Packaging
REEL
T(A) max
85 °C
Automotive
NO
Package
SPECIAL
Rise/Fall time
100ns
Wavelength
890 nm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?