Cart

BU7242NUX-TR

ROHM BU7242NUX-TR

image shown is a representation only

ROHM

2xOP 0,9MHz 0,4V/µs VSON8 _SMD
Supplier: ROHM
Matchcode: BU7242NUX-TR
Rutronik No.: ICOP7046
Unit Pack: 4000
MOQ: 4000
package: VSON8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2269 $
907.60 $

Prices

4,000 0.2269 $
12,000 0.2001 $
52,000 0.1835 $

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
no
GBW
0.9 MHz
Slew rate
0.4 V/µs
Input offset
1 mV
Input bias
1 pA
Icc/ Channel
180 µA
Output current
12 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
VSON8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?