Cart

BU7241G-TR

ROHM BU7241G-TR

image shown is a representation only

ROHM

1xOP 0,9MHz 0,4V/µs SSOP8 _SMD
Supplier: ROHM
Matchcode: BU7241G-TR
Rutronik No.: ICOP7493
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
On request
0.2483 $
744.90 $

Prices

3,000 0.2483 $
6,000 0.2343 $
9,000 0.2266 $
12,000 0.2111 $
15,000 0.1986 $

Parameter

Channels
1
Optimisation
LowCurrent
GBW
0.9 MHz
Slew rate
0.4 V/µs
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?