BU7231G-TR
image shown is a representation only
1xOP 0,9MHz 0,6V/µs SSOP5 _SMD
Supplier: ROHM
Matchcode: BU7231G-TR
Rutronik No.: STOP1041
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Parameter
- Channels
- 2
- Optimisation
- LowCurrent
- GBW
- 0.9 MHz
- Slew rate
- 0.6 V/µs
- Vcc(min)
- 1.8 V
- Vcc(max)
- 5.5 V
- Top(min)
- -55 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 6 mm²
- Automotive
- NO
- Package
- SSOP5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks