Cart

BU52004GUL-E2

ROHM

HS OMNIPOLAR (VCSP50L1) SMD
Supplier: ROHM
Matchcode: BU52004GUL-E2
Rutronik No.: ICIN3954
Unit Pack: 1
MOQ: 3000
package: VCSP50L1
Packaging: REEL
On request
0.327 $
981.00 $

Prices

3,000 0.327 $
6,000 0.3211 $
9,000 0.3181 $
12,000 0.3092 $

Parameter

Type
OMNIPOLAR
Bon(min)
-3 mT
Vcc(min)
2.40 V
Top(max)
85 °C
Package
VCSP50L1
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
0.005 mA
Hall elements
1
Bon(max)
3 mT
Top(min)
-25 °C
Vcc(max)
3.3 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?