Cart

BU4831F-TR

ROHM

DETECTOR 3,1V SOP4
Supplier: ROHM
Matchcode: BU4831F-TR
Rutronik No.: ICREF1136
Unit Pack: 3000
MOQ: 3000
package: SOP4
Packaging: REEL
On request
0.1485 $
445.50 $

Prices

3,000 0.1485 $
6,000 0.1211 $
9,000 0.1199 $
12,000 0.1188 $

Parameter

Package
SOP4
Automotive
NO
Reset-Output
OPEN DRAIN °C
Op.temp.R.min
-40 °C
Op.temp.R.max
125
Type
DETECTOR mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?