Cart

BU4230G-TR

ROHM BU4230G-TR

image shown is a representation only

ROHM

DETECTOR 3,0V 0,3µA SSOP5
Supplier: ROHM
Matchcode: BU4230G-TR
Rutronik No.: ICSPR8934
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
In Stock
0.1184 $
355.20 $

Prices

3,000 0.1184 $
6,000 0.1167 $
9,000 0.115 $
12,000 0.1133 $
15,000 0.1117 $

Parameter

Drift
7 ppm/°C
Reset threshold
1 V
Reference type
Detector
Top(max)
-40 °C
Mounting
SMD
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?