Cart

BU4227G-TR

ROHM BU4227G-TR

image shown is a representation only

ROHM

DETECTOR 2,7V 0,3µA SSOP5
Supplier: ROHM
Matchcode: BU4227G-TR
Rutronik No.: ICREF1054
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1548 $
464.40 $

Prices

3,000 0.1548 $
12,000 0.1366 $
51,000 0.1252 $

Parameter

Tolerance
2.7 V
Package
SSOP5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?