Cart

BU4211F-TR

ROHM

DETECTOR 1,1V 0,3µA SOP4
Supplier: ROHM
Matchcode: BU4211F-TR
Rutronik No.: ICSPR9001
Unit Pack: 3000
MOQ: 3000
package: SOP4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1669 $
500.70 $

Prices

3,000 0.1669 $
12,000 0.1473 $
51,000 0.135 $

Parameter

Tolerance
1.1 V
Automotive
NO
Package
SOP4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?