Cart

BU18TD3WG-TR

ROHM BU18TD3WG-TR

image shown is a representation only

ROHM

LDO VREG 1.8V 200mA SSOP5
Supplier: ROHM
Matchcode: BU18TD3WG-TR
Rutronik No.: ICSPR9336
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1109 $
332.70 $

Prices

3,000 0.1109 $
6,000 0.1015 $
12,000 0.0996 $
24,000 0.0987 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.2 A
Input Voltage
6 V
Package
SOT25-5
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?