Cart

BSM300D12P2E001

ROHM

SICDMOS 1200V 300A 1.6V Modul
Supplier: ROHM
Matchcode: BSM300D12P2E001
Rutronik No.: TMOSP11415
Unit Pack: 4
MOQ: 4
package: MODUL
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
922.89 $
3,691.56 $

Parameter

Configuartion
SiCPWModul
V(DS)
1200 V
I(D)at Tc=25°C
300 A
Package
MODUL
P(tot)
1875 W
R(thJC)
0.08 K/W
Automotive
NO
Technology
SiC
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?