Cart

BSM180D12P2C101

ROHM

SiC Power Module 180A 1200V
Supplier: ROHM
Matchcode: BSM180D12P2C101
Rutronik No.: TMOSP11184
Unit Pack: 12
MOQ: 12
package: PIM
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
460.97 $
5,531.64 $

Parameter

Configuartion
SiCPWModul
V(DS)
1200 V
I(D)at Tc=25°C
204 A
Package
PIM
P(tot)
175 W
R(thJC)
0.11 K/W
Automotive
NO
Technology
SiC
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?