BSM120D12P2C005

image shown is a representation only
Supplier: ROHM
Matchcode: BSM120D12P2C005
Rutronik No.: TMOSP10746
Unit Pack: 12
MOQ: 12
package: PIM
Packaging: BOX
Topseller
SiC Power Module 120A 1200V Description
Silicon carbide Power Module - BSM120D12P2C005
Half bridge module consisting of ROHM SiC-DMOSFETs and SiC-SBDs.
Parameter
- Configuration
- SiCPWModul
- V(DS)
- 1200 V
- I(D)25°C
- 134 A
- P(tot)
- 780 nC
- R(thJC)
- 0.16 W
- Material techn.
- SiC
- Bodydiode
- YES
- Automotive
- NO
- Package
- PIM
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks