Cart

BR24T16NUX-WBZGTR

ROHM

E²ser.I²C 2Kx8 SON8 1.7V
Supplier: ROHM
Matchcode: BR24T16NUX-WBZGTR
Rutronik No.: ICPROM9837
Unit Pack: 4000
MOQ: 4000
package: SON8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1416 $
566.40 $

Prices

4,000 0.1416 $
8,000 0.1402 $
12,000 0.1389 $

Parameter

Type
I2C
Density
16K bit
Organisation
2Kx8
U(cc)
1.7 V
Package
SON8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?