BR24L04F-WE2

image shown is a representation only
Supplier: ROHM
Matchcode: BR24L04F-WE2
Rutronik No.: ICPROM7265
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Parameter
- Type
- I2C
- Density
- 4K bit
- Organisation
- 512x8
- U(cc)
- 1.8 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Read/write cycl
- 1M
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks