BR24H1MFVT-5ACE2
BR24H1MFVT-5ACE2
Description:
EEPROM I²C 128Kx8 TSSOP-B8 2.5V
Supplier:
ROHM
Matchcode:
BR24H1MFVT-5ACE2
Rutronik No.:
STPROM1170
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-B8
Packaging:
REEL
- Type
- I2C
- Density
- 1M bit
- Organisation
- 128Kx8
- U(cc)
- 2.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- TSSOP-B8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Philippines
- Supplier Lead time
- 21 weeks