BR24H1MFJ-5ACE2
BR24H1MFJ-5ACE2
Description:
E²ser.I²C 128Kx8 SOP-J8 2.5V
Supplier:
ROHM
Matchcode:
BR24H1MFJ-5ACX1E2
Rutronik No.:
STPROM1204
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8
Packaging:
REEL
- Type
- I2C
- Density
- 1M bit
- Organisation
- 128Kx8
- U(cc)
- 2.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- SOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- BR24H1MFJ-5ACX1E2
- Country
- Japan
- Supplier Lead time
- 20 weeks