BR24H16FJ-5ACE2
BR24H16FJ-5ACE2
Description:
E²ser.I²C 2Kx8 SOP-J8 1.7V
Supplier:
ROHM
Matchcode:
BR24H16FJ-5ACX1E2
Rutronik No.:
STPROM1205
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8
Packaging:
REEL
- Type
- I2C
- Density
- 16K bit
- Organisation
- 2KX8
- U(cc)
- 1.7 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- SOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- BR24H16FJ-5ACX1E2
- Country
- Japan
- Supplier Lead time
- 20 weeks