Cart

BR24G64FVT-3GE2

ROHM BR24G64FVT-3GE2

image shown is a representation only

ROHM

E²ser.I²C 8Kx8 TSSOP8 1.6V
Supplier: ROHM
Matchcode: BR24G64FVT-3GE2
Rutronik No.: ICPROM9967
Unit Pack: 3000
MOQ: 3000
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2036 $
610.80 $

Prices

3,000 0.2036 $
9,000 0.2016 $

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.6 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?