Cart

BR24G08FJ-3GTE2

ROHM BR24G08FJ-3GTE2

image shown is a representation only

ROHM

E²ser.I²C 1Kx8 SOP8 1.6V
Supplier: ROHM
Matchcode: BR24G08FJ-3GTE2
Rutronik No.: ICPROM10035
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
On request
0.1259 $
314.75 $

Prices

2,500 0.1259 $
5,000 0.1238 $
7,500 0.1217 $
10,000 0.1185 $
12,500 0.1154 $

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
1.6 V
Package width
4.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?